
* Images are for reference only
SG-8002CA 50.000000MHz PCM
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8002CA 50.000000MHz PCM
- JLCPCB Part #
- C390306
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.7V~3.6V 50MHz ±100ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$1.5353
10+
$1.2582
30+
$1.1052
100+
$0.9312
500+
$0.8555
1000+
$0.8200
Related Products
Welcome back, may I help you?